TE Connectivity 1.5 kΩ Wirewound Resistor 5 W 5 EP5WS1K5J
- RS Stock No.:
- 164-4997
- Mfr. Part No.:
- EP5WS1K5J
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4997
- Mfr. Part No.:
- EP5WS1K5J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.5 kΩ | |
| Technology | Wirewound | |
| Product Type | Resistor | |
| Power Rating | 5 W | |
| Tolerance (±) | 5 | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Series | EP(Small) | |
| Temperature Coefficient | -450 → 0 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5 kΩ | ||
Technology Wirewound | ||
Product Type Resistor | ||
Power Rating 5 W | ||
Tolerance (±) 5 | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Series EP(Small) | ||
Temperature Coefficient -450 → 0 ppm/°C | ||
- COO (Country of Origin):
- TH
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 1.5 kΩ Wirewound Resistor 5 W 5 EP5WS1K5J
- TE Connectivity 1.5 kΩ Wirewound Resistor 5 W 5 EP5W1K5J
- TE Connectivity 1.5 kΩ Metal Oxide Resistor 5 W 5 %
- TE Connectivity 330 mΩ Wirewound Resistor 5 W 5 % SQMW5R33J
- TE Connectivity 130 Ω Wirewound Resistor 5 W 5 % SQMW5130RJ
- TE Connectivity 2.2 kΩ Wirewound Resistor 5 W 5 % EP5W2K2J
- TE Connectivity 3.3 Ω Wirewound Resistor 5 W 5 % SQMW53R3J
- TE Connectivity 6.8 Ω Wirewound Resistor 5 W 5 % SQMW56R8J
