TE Connectivity 274 Ω Metal Film Resistor 0.25 W 0.1 % YR1B274RCC
- RS Stock No.:
- 164-4571
- Mfr. Part No.:
- YR1B274RCC
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 1000 units)*
PHP22,202.00
(exc. VAT)
PHP24,866.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 + | PHP22.202 | PHP22,202.00 |
*price indicative
- RS Stock No.:
- 164-4571
- Mfr. Part No.:
- YR1B274RCC
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 274Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Power Rating | 0.25W | |
| Packaging | Ammo Pack | |
| Tolerance ± | 0.1% | |
| Voltage | 250V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | R | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.3mm | |
| Standards/Approvals | No | |
| Length | 6.3mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 274Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Power Rating 0.25W | ||
Packaging Ammo Pack | ||
Tolerance ± 0.1% | ||
Voltage 250V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series R | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.3mm | ||
Standards/Approvals No | ||
Length 6.3mm | ||
Temperature Coefficient ±15 ppm/°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 274 Ω Metal Film Resistor 0.25 W 0.1 % YR1B274RCC
- TE Connectivity 274 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 274 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B274KCC
- TE Connectivity 274 Ω Metal Film Resistor 0.25 W 0.1 H8274RBYA
- TE Connectivity 274 Ω Metal Film Resistor 0.25 W 0.1 % H8274RBYA
- TE Connectivity 634 Ω Metal Film Resistor 0.25 W 0.1 % YR1B634RCC
- TE Connectivity 866 Ω Metal Film Resistor 0.25 W 0.1 % YR1B866RCC
- TE Connectivity 332 Ω Metal Film, Metal Film Resistor 0.25 W 0.1 % H8332RBYA
