TE Connectivity 634 Ω Metal Film Resistor 0.25 W 0.1 % YR1B634RCC
- RS Stock No.:
- 754-6783
- Mfr. Part No.:
- YR1B634RCC
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP269.99
(exc. VAT)
PHP302.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 15 left, ready to ship from another location
- Final 720 unit(s) shipping from November 24, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP53.998 | PHP269.99 | - |
| 125 - 245 | PHP52.376 | PHP261.88 | 3% |
| 250 - 495 | PHP50.804 | PHP254.02 | 5% |
| 500 - 1245 | PHP49.28 | PHP246.40 | 8% |
| 1250 + | PHP47.802 | PHP239.01 | 11% |
*price indicative
- RS Stock No.:
- 754-6783
- Mfr. Part No.:
- YR1B634RCC
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 634Ω | |
| Power Rating | 0.25W | |
| Resistor Type | Precision | |
| Tolerance ± | 0.1% | |
| Packaging | Ammo Pack | |
| Voltage | 250V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | R | |
| Automotive Standard | No | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 6.3mm | |
| Length | 6.3mm | |
| Diameter | 2.3mm | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 634Ω | ||
Power Rating 0.25W | ||
Resistor Type Precision | ||
Tolerance ± 0.1% | ||
Packaging Ammo Pack | ||
Voltage 250V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series R | ||
Automotive Standard No | ||
Package/Case 1000 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 6.3mm | ||
Length 6.3mm | ||
Diameter 2.3mm | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Temperature Coefficient ±15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 634 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 866 Ω Metal Film Resistor 0.25 W 0.1 % YR1B866RCC
- TE Connectivity 332 Ω Metal Film, Metal Film Resistor 0.25 W 0.1 % H8332RBYA
- TE Connectivity 48.7 kΩ Metal Film Resistor 0.25 W 0.1 % H848K7BYA
- TE Connectivity 76.8 Ω Metal Film Resistor 0.25 W 0.1 % YR1B76R8CC
- TE Connectivity 2.55 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B2K55CC
- TE Connectivity 274 Ω Metal Film Resistor 0.25 W 0.1 % YR1B274RCC
- TE Connectivity 124 Ω Metal Film Resistor 0.25 W 0.1 % H8124RBYA
