TE Connectivity 68 Ω Wirewound, Wirewound Resistor 17 W 5 % SBCHE1568RJ

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP12,021.60

(exc. VAT)

PHP13,464.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Box*
100 +PHP120.216PHP12,021.60

*price indicative

RS Stock No.:
163-9031
Mfr. Part No.:
SBCHE1568RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

68 Ω

Technology

Wirewound, Wirewound

Product Type

Resistor

Power Rating

17 W

Tolerance (±)

5 %

Automotive Standard

No

Axial/Radial

Axial

Height

9 mm

Lead Diameter

800 μm

Length

75 mm

Maximum Operating Temperature

350 °C

Minimum Operating Temperature

-55 °C

Packaging

Box

Pin Count

2

Resistor Type

Power

Series

SBC

Standards/Approvals

No

Temperature Coefficient

±200 ppm/°C, ±200 ppm/°C

Width

10 mm

SBC Series 17W, Axial


Flame-proof wirewound resistors with superior electrical and mechanical characteristics

Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection

Lead length allows vertical or horizontal mounting

Ceramic Wirewound, Axial - 1W to 17W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy