TE Connectivity 220 Ω Wirewound Resistor 17 W 5 % SBCHE15220RJ

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP8,624.00

(exc. VAT)

PHP9,659.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
100 +PHP86.24PHP8,624.00

*price indicative

RS Stock No.:
163-9028
Mfr. Part No.:
SBCHE15220RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220Ω

Product Type

Resistor

Resistor Type

Power

Power Rating

17W

Tolerance ±

5%

Packaging

Box

Axial/Radial

Axial

Technology

Wirewound

Series

SBC

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

350°C

Height

9mm

Standards/Approvals

No

Width

10mm

Length

75mm

Temperature Coefficient

±200 ppm/°C

SBC Series 17W, Axial


Flame-proof wirewound resistors with superior electrical and mechanical characteristics

Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection

Lead length allows vertical or horizontal mounting

Ceramic Wirewound, Axial - 1W to 17W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy