TE Connectivity 15 Ω Wirewound Resistor 5 W 5 % SQMW515RJ

This image is representative of the product range

Subtotal (1 box of 500 units)*

PHP12,975.00

(exc. VAT)

PHP14,530.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +PHP25.95PHP12,975.00

*price indicative

RS Stock No.:
136-1675
Mfr. Part No.:
SQMW515RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

15Ω

Product Type

Resistor

Power Rating

5W

Resistor Type

Power

Packaging

Box

Tolerance ±

5%

Axial/Radial

Radial

Voltage

350V

Technology

Wirewound

Series

SQM5

Automotive Standard

No

Lead Pitch Radial

5mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Height

9mm

Length

25mm

Width

13mm

Standards/Approvals

No

Temperature Coefficient

±300 ppm/°C

5W SQM5 Series


TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof

Power rating of 5W at 70°C

Resistor marked with Value

Overload Maximum 700V

Working Voltage 350V

Ideal for small batch production, development and R&D department

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy