Arcol Ohmite 10 Ω Resistive Resistor 14 W 10 % 913DS10RKE
- RS Stock No.:
- 807-275
- Mfr. Part No.:
- 913DS10RKE
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP5,982.00
(exc. VAT)
PHP6,699.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,982.00 | - |
| 5 + | PHP5,862.32 | 2% |
*price indicative
- RS Stock No.:
- 807-275
- Mfr. Part No.:
- 913DS10RKE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 10Ω | |
| Product Type | Resistor | |
| Resistor Type | Fixed | |
| Power Rating | 14W | |
| Tolerance ± | 10% | |
| Voltage | 5kV | |
| Technology | Resistive | |
| Series | 900 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 230°C | |
| Diameter | 76mm | |
| Temperature Coefficient | -0.0% to -0.1%/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 10Ω | ||
Product Type Resistor | ||
Resistor Type Fixed | ||
Power Rating 14W | ||
Tolerance ± 10% | ||
Voltage 5kV | ||
Technology Resistive | ||
Series 900 | ||
Automotive Standard No | ||
Maximum Operating Temperature 230°C | ||
Diameter 76mm | ||
Temperature Coefficient -0.0% to -0.1%/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite disk resistor designed for high energy applications, with an impressive resistance range of 3.5-260Ω specifically crafted for exceptional performance in demanding environments.
Peak energy capacity of 27,600 Joules maximises efficiency
Supports high power ratings of 14 watts, ensuring reliable operation
Manufactured with aluminium metalization for superior conductivity
Resistant to high temperatures, with a maximum operating limit of 230°C
Features a resistance tolerance of ±10%, ensuring precise performance
Related links
- Arcol Ohmite 10 Ω Resistive Resistor 14 W 10 % 913WS10RKE
- Arcol Ohmite 221 Ω Resistive Resistor 14 W 10 % 913DS221RKE
- Arcol Ohmite 251 Ω Resistive Resistor 14 W 10 % 913WS251RKE
- Arcol Ohmite 10 Ω Resistive Resistor 22 W 10 % 918WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 916WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 914DS10RKE
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 4.5 W 10 % AY100KE
- Arcol Ohmite 10 kΩ Ceramic Ceramic Resistor 5 W 10 % 252BA103KDS
