Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 914DS10RKE
- RS Stock No.:
- 807-278
- Mfr. Part No.:
- 914DS10RKE
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP5,982.00
(exc. VAT)
PHP6,699.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,982.00 | - |
| 5 + | PHP5,862.32 | 2% |
*price indicative
- RS Stock No.:
- 807-278
- Mfr. Part No.:
- 914DS10RKE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 10Ω | |
| Power Rating | 16W | |
| Resistor Type | Fixed | |
| Tolerance ± | 10% | |
| Voltage | 5kV | |
| Technology | Resistive | |
| Series | 900 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 230°C | |
| Diameter | 95mm | |
| Temperature Coefficient | -0.0% to -0.1%/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 10Ω | ||
Power Rating 16W | ||
Resistor Type Fixed | ||
Tolerance ± 10% | ||
Voltage 5kV | ||
Technology Resistive | ||
Series 900 | ||
Automotive Standard No | ||
Maximum Operating Temperature 230°C | ||
Diameter 95mm | ||
Temperature Coefficient -0.0% to -0.1%/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite robust Disk Resistor designed for high-energy applications, delivering exceptional thermal performance and stability under demanding conditions to ensure reliable operation in various electronic systems.
Resistor range from 2 to 140Ω supports diverse circuit requirements
Rated for an energy capacity of 52,500J ensures effective energy management
Operates safely at a maximum temperature of 230°C, enhancing application versatility
Features ceramic construction with moisture resistance, promoting durability
Allows a Peak voltage of 5.8KV/in, ensuring robust performance
Coated with dielectric material for optimal electrical insulation
Related links
- Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 916WS10RKE
- Arcol Ohmite 101 Ω Resistive Resistor 16 W 10 % 914DS101RKE
- Arcol Ohmite 90 Ω Resistive Resistor 16 W 10 % 916WS90RKE
- Arcol Ohmite 10 Ω Resistive Resistor 22 W 10 % 918WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 14 W 10 % 913WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 14 W 10 % 913DS10RKE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 20 W 5 % B20J10KE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 2 W 5 % SM204031002JE
