Arcol Ohmite 10 Ω Resistive Fixed Resistor 4.5 W 10 % AY100KE

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP3,164.94

(exc. VAT)

PHP3,544.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP3,164.94-
5 +PHP3,069.863%

*price indicative

RS Stock No.:
760-182
Mfr. Part No.:
AY100KE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

10Ω

Product Type

Fixed Resistor

Resistor Type

Ceramic

Power Rating

4.5W

Tolerance ±

10%

Axial/Radial

Radial

Technology

Resistive

Series

A

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

22.5mm

Maximum Operating Temperature

150°C

Height

28mm

Standards/Approvals

RoHS Compliant

Length

25mm

Diameter

21mm

Temperature Coefficient

100 ppm

COO (Country of Origin):
US
The Arcol Ohmite Power resistor is a Durable component built for reliable operation in high temperature and high load conditions. It uses an all-welded construction combined with a rugged, flame resistant, lead free vitreous enamel coating to deliver stable performance in demanding electrical and electronic applications.

Uses a rugged lead free vitreous enamel coating

Provides all-welded construction for mechanical strength

Supports self supporting Terminal mounting options

Delivers higher power ratings for demanding applications

Ensures flame resistant protection for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy