Arcol Ohmite 25 Ω Resistive Fixed Resistor 10 W 5 % 40J25RE
- RS Stock No.:
- 760-495
- Mfr. Part No.:
- 40J25RE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 box of 25 units)*
PHP2,445.33
(exc. VAT)
PHP2,738.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 75 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 25 + | PHP97.813 | PHP2,445.33 |
*price indicative
- RS Stock No.:
- 760-495
- Mfr. Part No.:
- 40J25RE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 25Ω | |
| Product Type | Fixed Resistor | |
| Power Rating | 10W | |
| Resistor Type | Wirewound | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Technology | Resistive | |
| Series | 40 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 275°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 48.3mm | |
| Diameter | 10.3mm | |
| Length | 48.3mm | |
| Temperature Coefficient | ±20 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 25Ω | ||
Product Type Fixed Resistor | ||
Power Rating 10W | ||
Resistor Type Wirewound | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Technology Resistive | ||
Series 40 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 275°C | ||
Standards/Approvals RoHS Compliant | ||
Height 48.3mm | ||
Diameter 10.3mm | ||
Length 48.3mm | ||
Temperature Coefficient ±20 ppm/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Resistor is an economical conformal silicone ceramic coated component is designed for a wide range of electrical and electronic applications. It features an all-welded construction that delivers low temperature coefficient performance and strong resistance to thermal shock.
Supports use in commercial industrial and communications equipment
Provides stability under high temperature operating conditions
Uses all welded construction for improved durability
Maintains low temperature coefficient performance
Resists thermal shock for reliable long term operation
RoHS compliant for environmentally responsible manufacturing
Related links
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 10 W 5 % 40J25RE
- Arcol Ohmite 50 Ω Resistive Fixed Resistor 10 W 5 % 20J50RE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 35 W 5 % TCH35P10K0JE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 2 W 5 % SM204031002JE
- Arcol Ohmite 25 Ω Wirewound Resistor 10 W 5 % 20J25RE
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 20 W 5 % B20J25RE
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 5 W 1 % 45F25RE
- Arcol Ohmite 502BA272KDG2, 2.7 kΩ 10 W Wirewound Fixed Resistor ±10 %
