Arcol Ohmite 1 Ω Resistive Fixed Resistor 2 W 1 % WNC1R0FET

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP49,520.00

(exc. VAT)

PHP55,460.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP49.52PHP49,520.00

*price indicative

RS Stock No.:
760-475
Mfr. Part No.:
WNC1R0FET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

1Ω

Power Rating

2W

Resistor Type

Wirewound

Tolerance ±

1%

Packaging

Tape

Axial/Radial

Axial

Technology

Resistive

Series

WNC

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

11.4mm

Height

11.4mm

Standards/Approvals

RoHS Compliant

Temperature Coefficient

±50 ppm/°C

Lead Diameter

800μm

COO (Country of Origin):
TW
The Arcol Ohmite Miniature molded wire wound resistor is designed for precise applications requiring Compact size and reliable performance in harsh environments. It features stainless steel end caps for enhanced durability and copper wire leads for efficient electrical conductivity.

Uses stainless steel end caps for increased durability

Includes copper wire leads for efficient electrical connection

Maintains standard tolerance D for precision performance

Supports operation within a wide temperature range from -55°C to +150°C

Designed for miniature applications requiring space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy