Arcol Ohmite 1 Ω Resistive Fixed Resistor 1 W 1 % WHB1R0FET
- RS Stock No.:
- 760-468
- Mfr. Part No.:
- WHB1R0FET
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP39,616.00
(exc. VAT)
PHP44,370.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP39.616 | PHP39,616.00 |
*price indicative
- RS Stock No.:
- 760-468
- Mfr. Part No.:
- WHB1R0FET
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1Ω | |
| Product Type | Fixed Resistor | |
| Power Rating | 1W | |
| Resistor Type | Wirewound | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Technology | Resistive | |
| Series | WH | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 7mm | |
| Diameter | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 7mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1Ω | ||
Product Type Fixed Resistor | ||
Power Rating 1W | ||
Resistor Type Wirewound | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Technology Resistive | ||
Series WH | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 7mm | ||
Diameter 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Length 7mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Miniature molded wire wound resistor is designed for precise applications requiring Compact size and reliable performance in harsh environments. It features stainless steel end caps for enhanced durability and copper wire leads for efficient electrical conductivity.
Uses stainless steel end caps for increased durability
Includes copper wire leads for efficient electrical connection
Maintains standard tolerance D for precision performance
Supports operation within a wide temperature range from -55°C to +150°C
Designed for miniature applications requiring space efficiency
Related links
- Arcol Ohmite 1 Ω Resistive Fixed Resistor 1 W 1 % WHB1R0FET
- Arcol Ohmite 2 GΩ Resistive Fixed Resistor 1 W 1 % SM102032007FE
- Arcol Ohmite 1 GΩ Resistive Fixed Resistor 1 W 1 % MOX-750231007FE
- Arcol Ohmite 1 Ω Resistive Fixed Resistor 2 W 1 % WNC1R0FET
- Arcol Ohmite RW 1 Ω, Tape & Reel Resistive Fixed Resistor 0.05 1 W - RW2S0DA1R00JET
- Arcol Ohmite 4 GΩ Resistive Fixed Resistor 1 W 1 % SM102034007FE
- Arcol Ohmite 0.04 GΩ Resistive Fixed Resistor 1 W 1 % SM102034005FE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 1 W 1 % MOX-750231006FE
