Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 0.75 W 1 % MOX-400231006FE

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP68,667.60

(exc. VAT)

PHP76,907.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
100 +PHP686.676PHP68,667.60

*price indicative

RS Stock No.:
760-372
Mfr. Part No.:
MOX-400231006FE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.1GΩ

Power Rating

0.75W

Resistor Type

Metal Oxide

Tolerance ±

1%

Axial/Radial

Axial

Voltage

2500V

Technology

Resistive

Series

Mini-Mox

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

210°C

Length

14.78mm

Height

14.78mm

Standards/Approvals

RoHS Compliant

Diameter

4.19mm

Temperature Coefficient

50 ppm/°C

Lead Diameter

0.635mm

COO (Country of Origin):
MX
The Arcol Ohmite Precision thick film axial Terminal resistor is a versatile component designed to cover a wide resistance range and a broad span of operating voltages for dependable circuit performance. It uses a metal oxide resistive element combined with protective silicone or epoxy coating to deliver stable electrical behaviour and long service life.

Supports a broad range of operating voltages

Uses a metal oxide resistive element for stable performance

Includes silicone or epoxy coating for environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy