Arcol Ohmite 10 Ω Resistive Fixed Resistor 100 W 1 % TEH100M10R0FE

This image is representative of the product range

Subtotal (1 tube of 35 units)*

PHP28,671.61

(exc. VAT)

PHP32,112.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
35 +PHP819.189PHP28,671.62

*price indicative

RS Stock No.:
760-144
Mfr. Part No.:
TEH100M10R0FE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

10Ω

Resistor Type

Thick Film

Power Rating

100W

Packaging

Standard Packing

Tolerance ±

1%

Axial/Radial

Radial

Voltage

350V

Technology

Resistive

Series

TEH

Automotive Standard

No

Package/Case

TO-247

Lead Pitch Radial

10.42mm

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

175°C

Width

5.21mm

Standards/Approvals

RoHS Compliant

Length

16.01mm

Height

20.96mm

Temperature Coefficient

100 ppm/°C

Lead Diameter

1.07mm

COO (Country of Origin):
AT
The Arcol Ohmite Thick film power resistor is designed for reliable power handling in applications that require efficient heat dissipation and stable electrical performance. It delivers a 100 W power rating at a 25°C case temperature and features a non-inductive design to support clean operation in demanding circuits.

Provides non-inductive performance for stable operation

Maintains low thermal resistance for efficient heat transfer

Supports single screw mounting for easy heat sink attachment


RoHS compliant design for environmentally responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy