Arcol Ohmite 20 Ω Resistive Fixed Resistor 100 W 1 % TEH100M20R0FE
- RS Stock No.:
- 760-148
- Mfr. Part No.:
- TEH100M20R0FE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 tube of 35 units)*
PHP28,446.43
(exc. VAT)
PHP31,860.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 35 + | PHP812.755 | PHP28,446.43 |
*price indicative
- RS Stock No.:
- 760-148
- Mfr. Part No.:
- TEH100M20R0FE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 20Ω | |
| Resistor Type | Thick Film | |
| Power Rating | 100W | |
| Tolerance ± | 1% | |
| Packaging | Standard Packing | |
| Axial/Radial | Radial | |
| Voltage | 350V | |
| Technology | Resistive | |
| Series | TEH | |
| Automotive Standard | No | |
| Package/Case | TO-247 | |
| Minimum Operating Temperature | -25°C | |
| Lead Pitch Radial | 10.42mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.01mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 5.21mm | |
| Height | 20.96mm | |
| Temperature Coefficient | 50 ppm/°C | |
| Lead Diameter | 1.07mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 20Ω | ||
Resistor Type Thick Film | ||
Power Rating 100W | ||
Tolerance ± 1% | ||
Packaging Standard Packing | ||
Axial/Radial Radial | ||
Voltage 350V | ||
Technology Resistive | ||
Series TEH | ||
Automotive Standard No | ||
Package/Case TO-247 | ||
Minimum Operating Temperature -25°C | ||
Lead Pitch Radial 10.42mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Length 16.01mm | ||
Standards/Approvals RoHS Compliant | ||
Width 5.21mm | ||
Height 20.96mm | ||
Temperature Coefficient 50 ppm/°C | ||
Lead Diameter 1.07mm | ||
- COO (Country of Origin):
- AT
The Arcol Ohmite Precision current sense resistor is designed for accurate current measurement in power and control circuits where stability and low error are critical. It offers resistance values starting as low as 0.5 milliohms and uses a non inductive structure to maintain clean signal behaviour.
Provides resistance Values beginning at 0.5 milliohms for low Value sensing
Uses non inductive design for stable and accurate measurements
Includes four Terminal kelvin connection for improved precision
Isolates measurement path from current flow path to reduce error
Related links
- Arcol Ohmite 20 Ω Resistive Fixed Resistor 100 W 1 % TEH100M20R0FE
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 100 W 1 % TEH100M10R0FE
- Arcol Ohmite 1 Ω Resistive Fixed Resistor 100 W 1 % TEH100M1R00FE
- Arcol Ohmite 100 Ω Resistive Fixed Resistor 100 W 5 % TEH100M100RJE
- Arcol Ohmite 39 Ω Non-Inductive Film Fixed Resistor 100 W 5 % AP101 39R J 100PPM
- TE Connectivity 4.7 kΩ Power Film Through Hole Fixed Resistor 100 W 1 %
- TE Connectivity 1.8 Ω Power Film Through Hole Fixed Resistor 100 W 1 % MPT100T1R8F
- TE Connectivity 1.8 kΩ Power Film Through Hole Fixed Resistor 100 W 1 % MPT100C1K8F
