Arcol Ohmite 1 Ω Resistive Fixed Resistor 100 W 1 % TEH100M1R00FE
- RS Stock No.:
- 760-146
- Mfr. Part No.:
- TEH100M1R00FE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 tube of 35 units)*
PHP28,446.43
(exc. VAT)
PHP31,860.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 35 + | PHP812.755 | PHP28,446.43 |
*price indicative
- RS Stock No.:
- 760-146
- Mfr. Part No.:
- TEH100M1R00FE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Thick Film | |
| Power Rating | 100W | |
| Tolerance ± | 1% | |
| Packaging | Standard Packing | |
| Axial/Radial | Radial | |
| Voltage | 350V | |
| Technology | Resistive | |
| Series | TEH | |
| Automotive Standard | No | |
| Package/Case | TO-247 | |
| Lead Pitch Radial | 10.42mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 16.01mm | |
| Width | 5.21mm | |
| Height | 20.96mm | |
| Temperature Coefficient | 250 ppm/°C | |
| Lead Diameter | 1.07mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Thick Film | ||
Power Rating 100W | ||
Tolerance ± 1% | ||
Packaging Standard Packing | ||
Axial/Radial Radial | ||
Voltage 350V | ||
Technology Resistive | ||
Series TEH | ||
Automotive Standard No | ||
Package/Case TO-247 | ||
Lead Pitch Radial 10.42mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Length 16.01mm | ||
Width 5.21mm | ||
Height 20.96mm | ||
Temperature Coefficient 250 ppm/°C | ||
Lead Diameter 1.07mm | ||
- COO (Country of Origin):
- AT
The Arcol Ohmite Thick film power resistor is designed for reliable power handling in applications that require efficient heat dissipation and stable electrical performance. It delivers a 100 W power rating at a 25°C case temperature and features a non-inductive design to support clean operation in demanding circuits.
Provides non-inductive performance for stable operation
Maintains low thermal resistance for efficient heat transfer
Supports single screw mounting for easy heat sink attachment
RoHS compliant design for environmentally responsible manufacturing
Related links
- Arcol Ohmite 1 Ω Resistive Fixed Resistor 100 W 1 % TEH100M1R00FE
- Arcol Ohmite 20 Ω Resistive Fixed Resistor 100 W 1 % TEH100M20R0FE
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 100 W 1 % TEH100M10R0FE
- Arcol Ohmite 100 Ω Resistive Fixed Resistor 100 W 5 % TEH100M100RJE
- Arcol Ohmite 1 kΩ Non-Inductive Film Fixed Resistor 100 W 5 % AP101 1K J 100PPM
- Arcol Ohmite 5 Ω Non-Inductive Resistor 100 W 1 % AP101 5R F 100PPM
- Arcol Ohmite 20 Ω Non-Inductive Resistor 100 W 1 % AP101 20R F 50PPM
- Arcol Ohmite 2 Ω Non-Inductive Resistor 100 W 1 % AP101 2R F 300PPM
