TE Connectivity 52.3 kΩ Thin Film Precision Resistor 0.25 W 0.1 % 6-1879665-1

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save PHP2,228.75

View bulk pricing options

Subtotal (1 box of 250 units)*

PHP22,292.25

(exc. VAT)

PHP24,967.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
250 - 1000PHP89.169PHP22,292.25-
1250 +PHP87.386PHP21,846.50PHP2,228.75

*price indicative

RS Stock No.:
686-779
Mfr. Part No.:
6-1879665-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

52.3kΩ

Resistor Type

Precision

Power Rating

0.25W

Tolerance ±

0.1%

Packaging

Bandoliered

Technology

Thin Film

Series

HOLCO Series

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Diameter

2.5mm

Length

7.2mm

Temperature Coefficient

±15 ppm/°C

COO (Country of Origin):
US
The TE Connectivity Holco range of precision metal film resistors offers an economically priced solution for both industrial and military applications. Manufactured using closely controlled processes, including sputter coating of metal alloy films onto ceramic substrates and laser spiraling for tight tolerance and high stability, these resistors ensure reliable performance. An epoxy coating provides environmental and mechanical protection.

Ultra-precision tolerance down to 0.05%

Low TCR down to 5ppm/°C

Long-term stability for reliable performance

Up to 1 watt power rating at 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy