TE Connectivity 100 Ω Thin Film Precision Resistor 0.25 W 0.1 % 1-1879642-5
- RS Stock No.:
- 508-351
- Mfr. Part No.:
- 1-1879642-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
PHP32,443.05
(exc. VAT)
PHP36,336.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit | Per Box* |
|---|---|---|
| 150 + | PHP216.287 | PHP32,443.05 |
*price indicative
- RS Stock No.:
- 508-351
- Mfr. Part No.:
- 1-1879642-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 100Ω | |
| Power Rating | 0.25W | |
| Resistor Type | Precision | |
| Tolerance ± | 0.1% | |
| Packaging | Bandoliered | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | Holsworthy Holco | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 7.2mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Width | 2.5mm | |
| Temperature Coefficient | 10 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 100Ω | ||
Power Rating 0.25W | ||
Resistor Type Precision | ||
Tolerance ± 0.1% | ||
Packaging Bandoliered | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Thin Film | ||
Series Holsworthy Holco | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 7.2mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Width 2.5mm | ||
Temperature Coefficient 10 ppm/°C | ||
- COO (Country of Origin):
- IN
Related links
- TE Connectivity 52.3 kΩ Thin Film Precision Resistor 0.25 W 0.1 % 6-1879665-1
- TE Connectivity 61.9 Ω Thin Film Precision Resistor 0.25 W 0.1 % 7-1879662-7
- MITSUBISHI GAS CHEMICAL NEXT 1 MΩ Precision Resistor 0.25 W 0.1 % RU1/4D1MOHMB
- MITSUBISHI GAS CHEMICAL NEXT 100 MΩ Precision Resistor 0.25 W 0.1 % RU1/4D100MOHMB
- MITSUBISHI GAS CHEMICAL NEXT 10 MΩ Precision Resistor 0.25 W 0.1 RU1/4D10MOHMB
- TE Connectivity 200 Ω Thin Film Resistor 0.25 W 0.1 % 1-1622796-6
- TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879261-1
- Arcol Ohmite 0.1 GΩ Thick Film Precision Thick Film Fixed Resistor 0.25 W 0.25 % MOX200001006FE
