Vishay 130 Ω Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C1300FC100

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP27.72

(exc. VAT)

PHP31.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 926 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24PHP27.72
25 - 99PHP18.85
100 +PHP9.97

*price indicative

RS Stock No.:
607-751
Distrelec Article No.:
160-59-877
Mfr. Part No.:
MBE04140C1300FC100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Through Hole Fixed Resistor

Resistance

130Ω

Resistor Type

Thin Film Resistor

Power Rating

1W

Tolerance ±

1%

Axial/Radial

Axial

Voltage

500V

Technology

Metal Film

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Lead Pitch Radial

5mm

Maximum Operating Temperature

155°C

Standards/Approvals

IECQ-CECC (EN 140101-806), RoHS, ELV, REACH, GADSL, IEC 62474, EN 60115-1, WEEE

Length

11.9mm

Diameter

4.2mm

Temperature Coefficient

±50, ±25 ppm/K

Lead Diameter

0.8mm

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy