Vishay 200 Ω Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C2000FC100
- RS Stock No.:
- 607-643
- Distrelec Article No.:
- 160-59-881
- Mfr. Part No.:
- MBE04140C2000FC100
- Manufacturer:
- Vishay
This image is representative of the product range
Add 25 more to save 31%
View bulk pricing optionsSubtotal (1 unit)*
PHP27.72
(exc. VAT)
PHP31.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 624 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP27.72 | - |
| 25 - 99 | PHP18.85 | 31% |
| 100 + | PHP9.97 | 64% |
*price indicative
- RS Stock No.:
- 607-643
- Distrelec Article No.:
- 160-59-881
- Mfr. Part No.:
- MBE04140C2000FC100
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Through Hole Fixed Resistor | |
| Resistance | 200Ω | |
| Power Rating | 1W | |
| Resistor Type | Thin Film Resistor | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 500V | |
| Technology | Metal Film | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 11.9mm | |
| Standards/Approvals | ELV, IEC 60286-1, RoHS, WEEE, EN 140100, IEC 60286-2, CECC (IECQ-CECC approved according to EN 140101-806), IEC 60115-1 | |
| Diameter | 4.2mm | |
| Temperature Coefficient | ±25 ppm/K, ±50 | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Through Hole Fixed Resistor | ||
Resistance 200Ω | ||
Power Rating 1W | ||
Resistor Type Thin Film Resistor | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 500V | ||
Technology Metal Film | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 11.9mm | ||
Standards/Approvals ELV, IEC 60286-1, RoHS, WEEE, EN 140100, IEC 60286-2, CECC (IECQ-CECC approved according to EN 140101-806), IEC 60115-1 | ||
Diameter 4.2mm | ||
Temperature Coefficient ±25 ppm/K, ±50 | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay 12 Ω Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C1209FC100
- Vishay 3 kΩ Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C3001FC100
- Vishay 8.2 kΩ Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C8201FC100
- Vishay 2200000 Ω Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C2204FC100
- Vishay 510 Ω Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C5100FC100
- Vishay 680 Ω Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C6800FC100
- Vishay 750 Ω Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C7500FC100
- Vishay 150 Ω Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C1500FC100
