Vishay 150 Ω Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C1500FC100

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP221.75

View bulk pricing options

Subtotal (1 unit)*

PHP27.72

(exc. VAT)

PHP31.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 942 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP27.72-
25 - 99PHP18.85PHP221.75
100 +PHP9.97PHP1,775.00

*price indicative

RS Stock No.:
607-754
Distrelec Article No.:
160-59-878
Mfr. Part No.:
MBE04140C1500FC100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

150Ω

Product Type

Through Hole Fixed Resistor

Resistor Type

Metal Film

Power Rating

1W

Tolerance ±

1%

Axial/Radial

Axial

Voltage

500V

Technology

Metal Film

Automotive Standard

AEC-Q200

Lead Pitch Radial

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

4.2mm

Standards/Approvals

WEEE, EN 140101-806, REACH, ELV, EN 140100, GADSL, RoHS, CECC (IECQ-CECC approved according to EN 140101-806), EN 60115-1, IEC 62474

Length

11.9mm

Temperature Coefficient

±25 ppm/K, ±50

Lead Diameter

800μm

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy