Siemens RAK SPDT Thermostat, 250V, 5 → 65

Subtotal (1 unit)*

PHP19,436.51

(exc. VAT)

PHP21,768.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,436.51

*price indicative

RS Stock No.:
639-133
Mfr. Part No.:
RAK-TW.5000S-H / S55700-P121
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermostat

Switch Configuration

SPDT

Supply Voltage

250V

Standards/Approvals

DIN EN 14597

Series

RAK

Temperature Setting Range

5 → 65

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Frost Protection Monitor designed to safeguard heating and ventilation systems from freezing conditions. With a sensing range of 5 to 65 °C, it offers flexible installation and reliable temperature monitoring across larger surface areas. This monitor is ideal for HVAC systems in cold climates, helping prevent costly damage by triggering protective actions when temperatures drop near freezing.

Push in terminals for fast installation

UV protected

Flame resistant plastic

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy