Siemens RAZ SPDT Thermostat, 250V, 15 → 95
- RS Stock No.:
- 639-137
- Mfr. Part No.:
- RAZ-TW.1000P-J / S55700-P140
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP39,288.74
(exc. VAT)
PHP44,003.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,288.74 |
*price indicative
- RS Stock No.:
- 639-137
- Mfr. Part No.:
- RAZ-TW.1000P-J / S55700-P140
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Switch Configuration | SPDT | |
| Supply Voltage | 250V | |
| Standards/Approvals | DIN EN 14597 | |
| Temperature Setting Range | 15 → 95 | |
| Series | RAZ | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Switch Configuration SPDT | ||
Supply Voltage 250V | ||
Standards/Approvals DIN EN 14597 | ||
Temperature Setting Range 15 → 95 | ||
Series RAZ | ||
- COO (Country of Origin):
- DE
The Siemens Temperature Controller / Thermal Limit Reset Thermostat delivers dual-function thermal regulation for heating systems, combining a temperature controller and a thermal limit reset thermostat. It is ideal for applications requiring both precise temperature control and automatic reset safety protection such as HVAC systems, industrial heaters, or thermal process equipment.
External setting knob for set point adjustment
Internal adjustment of the switch off temperature
RoHS compliant
Related links
- Siemens RAZ SPDT Thermostat 40 to 120
- Siemens RAZ SPDT Thermostat 15 to 95
- Siemens RAK SPDT Thermostat 5 to 65
- Siemens RAK SPDT Thermostat 40 to 120
- Siemens RAK SPDT Thermostat -10 to 65 °C
- Siemens QAF SPDT Thermostat 250V ac -25 °C, -10 to 15 °C
- Siemens QAF SPDT Thermostat 250V ac -20 °C, -10 to 15 °C
- Siemens QAF65 Thermostat 80 °C -10 to 15 °C
