Siemens RAK SPDT Thermostat, 250V, 40 → 120

Subtotal (1 unit)*

PHP21,860.48

(exc. VAT)

PHP24,483.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,860.48

*price indicative

RS Stock No.:
639-278
Mfr. Part No.:
RAK-TW.1200S-H / S55700-P119
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermostat

Sub Type

Thermal Reset Limit Thermostat

Switch Configuration

SPDT

Supply Voltage

250V

Standards/Approvals

DIN EN 14597

Series

RAK

Temperature Setting Range

40 → 120

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Thermal Reset Limit Thermostat is engineered for precise temperature control and safety in heating systems. It features a thermal reset mechanism, meaning it automatically resets once the temperature drops back within the safe range ideal for continuous protection without manual intervention. It combines fast thermal response with robust construction, making it an ideal safeguard for high-performance heating systems in both commercial and industrial settings.

Push in terminals for fast installation

UV protected

Flame resistant plastic

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy