Pfannenberg FLZ Thermostat, 240V, 80 °C, -40 °C
- RS Stock No.:
- 563-426
- Mfr. Part No.:
- 17111000000
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP3,372.66
(exc. VAT)
PHP3,777.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,372.66 |
*price indicative
- RS Stock No.:
- 563-426
- Mfr. Part No.:
- 17111000000
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Supply Voltage | 240V | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cURUS EAC CSA CE | |
| Series | FLZ | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Supply Voltage 240V | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cURUS EAC CSA CE | ||
Series FLZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 0 to +60 °C
- Pfannenberg FLZ Thermostat -40 °C, -20 to 40 °C
- Pfannenberg FLZ Thermostat 240 V ac -40 °C
- Pfannenberg FLZ NC Enclosure Thermostat 80 °C 20 to 80°C
- Pfannenberg FLZ NC Enclosure Thermostat 80 °C -20 to 40°C
- Pfannenberg FLZ NO Enclosure Thermostat 240 V ac -40 °C, 20 to 80°C
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac -40 °C, 20 to 80°C
- Pfannenberg FLZ Thermostat 0 °C
