Pfannenberg FLZ Thermostat, 80 °C, -40 °C, -20 → 40 °C

This image is representative of the product range

Subtotal (1 unit)*

PHP5,459.84

(exc. VAT)

PHP6,115.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,459.84

*price indicative

RS Stock No.:
563-495
Mfr. Part No.:
17103000000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Thermostat

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CE

Temperature Setting Range

-20 → 40 °C

Series

FLZ

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy