Pfannenberg 17121000003 NO Thermostat, 10 A, 120V ac, 240 V ac, 40 °C, -20 °C, -20 → 40°C
- RS Stock No.:
- 497-605
- Mfr. Part No.:
- 17121000003
- Manufacturer:
- Pfannenberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 497-605
- Mfr. Part No.:
- 17121000003
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 240V ac | |
| Switch Configuration | NO | |
| Supply Voltage | 120V ac, 240V ac | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 10A | |
| Standards/Approvals | RoHS, EN 60715 | |
| Series | 17121000003 | |
| Temperature Setting Range | -20 → 40°C | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 240V ac | ||
Switch Configuration NO | ||
Supply Voltage 120V ac, 240V ac | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -20°C | ||
Contact Current 10A | ||
Standards/Approvals RoHS, EN 60715 | ||
Series 17121000003 | ||
Temperature Setting Range -20 → 40°C | ||
- COO (Country of Origin):
- DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filter fans, electrical cabinet heaters or can serve as an alarm set point. They are available as N.O. contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filter fans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filter fans effectiveness.
Suitable for the operation of fans
Switching temperature difference less than 7K
IP 20 protection for installation inside the electrical cabinet
Temperature set range -20 degree C to 40 degree C
EAC approved
cURus and CSA approved
Optimized energy consumption for filter fans
Easy installation on profile rails
Extends the service life of fans
Related links
- RS PRO NC Thermostat 250V ac -20 °C, -20 → 40 °C
- United Automation ENVIROSTAT FP4ER & FP4iR Thermostat 230V ac -20 °C, 0 → 20 °C
- United Automation ENVIROSTAT FP4ER & FP4iR Thermostat 230V ac -20 °C, 0 → 20°C
- Pfannenberg FLZ NO Enclosure Thermostat 80 °C -20 → 40°C
- Pfannenberg FLZ NC Enclosure Thermostat 80 °C -20 → 40°C
- Finder 7T NC Enclosure Thermostat 110V ac/dc 80 °C -20 → 40°C
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac -20 °C, -20 → 40°C
- Finder 7T NO Thermostat 110V ac/dc 60 °C -20 → 40°C
