United Automation ENVIROSTAT FP4ER & FP4iR Thermostat, 20 A, 230V ac, 40 °C, -20 °C, 0 → 20 °C

Subtotal (1 unit)*

PHP16,505.78

(exc. VAT)

PHP18,486.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,505.78

*price indicative

RS Stock No.:
628-611
Mfr. Part No.:
A87605
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Thermostat

Sub Type

Frost Protection

Contact Voltage

230V

Supply Voltage

230V ac

Maximum Operating Temperature

40°C

Contact Current

20A

Minimum Operating Temperature

-20°C

Standards/Approvals

BS7671, CE, RoHS, I.E.C. Directive I.E.C. 950

Temperature Setting Range

0 → 20 °C

Series

ENVIROSTAT FP4ER & FP4iR

COO (Country of Origin):
GB
The United Automation Electronic thermostats designed to give energy efficient frost protection. These reverse logic controllers are used in conjunction with fans, where they are required to be turned off when the ambient temperature approaches freezing point.

Simple setup and installation

Includes 2m long sensor

Soft start function gradual switch on

Built in encapsulated sensor

Solid state reliability

Maintenance free

Ip65 ingress protection

Current capacity 20a max

Fp4ir only

Output and load fault detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy