United Automation ENVIROSTAT FP4ER & FP4iR Thermostat, 20 A, 230V ac, 40 °C, -20 °C, 0 → 20°C
- RS Stock No.:
- 628-610
- Mfr. Part No.:
- A87602
- Manufacturer:
- United Automation
Subtotal (1 unit)*
PHP16,505.78
(exc. VAT)
PHP18,486.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,505.78 |
*price indicative
- RS Stock No.:
- 628-610
- Mfr. Part No.:
- A87602
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Thermostat | |
| Sub Type | Reverse Logic Controller | |
| Contact Voltage | 230V | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 40°C | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | Directive 2002/95/EC, RoHS, BS7671, I.E.C. 950, CE | |
| Series | ENVIROSTAT FP4ER & FP4iR | |
| Temperature Setting Range | 0 → 20°C | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Thermostat | ||
Sub Type Reverse Logic Controller | ||
Contact Voltage 230V | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 40°C | ||
Contact Current 20A | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals Directive 2002/95/EC, RoHS, BS7671, I.E.C. 950, CE | ||
Series ENVIROSTAT FP4ER & FP4iR | ||
Temperature Setting Range 0 → 20°C | ||
- COO (Country of Origin):
- GB
The United Automation Electronic thermostats designed to give energy efficient frost protection. These reverse logic controllers are used in conjunction with fans, where they are required to be turned off when the ambient temperature approaches freezing point.
Simple setup and installation
Includes 2m long sensor
Soft start function gradual switch on
Built in encapsulated sensor
Solid state reliability
Maintenance free
Ip65 ingress protection
Current capacity 20a max
Output and load fault detection
Related links
- United Automation ENVIROSTAT FP4ER & FP4iR Thermostat 230V ac -20 °C, 0 → 20 °C
- United Automation Envirostat FP4E SPDT Thermostat 230V -20 °C, 0 → 20°C
- United Automation Envirostat FP4I SPDT Thermostat 230V -20 °C, 0 → 20°C
- United Automation Envirostat MP6I SPST Thermostat 230V -20 °C, 0 → 20°C
- United Automation Envirostat FP6I SPST Thermostat 230V -20 °C, 0 → 20°C
- United Automation Envirostat FP6E SPST Thermostat 230V -20 °C, 0 → 20°C
- Pfannenberg FLZ510 2 Way 10 A 250 V ac -20 °C, 0 → +60 °C
- nVent HOFFMAN ETR CO Thermostat 240V -20 °C, 0 → 60°C
