RS PRO Type K Thermocouple 0.3 m Length, 1 mm Diameter, 60 °C → 400 °C Max
- RS Stock No.:
- 652-785
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP986.20
(exc. VAT)
PHP1,104.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP986.20 |
*price indicative
- RS Stock No.:
- 652-785
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 0.3m | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Fibreglass | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, ANSI MC96.1 | |
| Minimum Temperature Sensed | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 0.3m | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Fibreglass | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Standards/Approvals RoHS, ANSI MC96.1 | ||
Minimum Temperature Sensed 60°C | ||
- COO (Country of Origin):
- GB
The RS Pro Glass fibre insulated flat pair cable Thermocouple with Bare Tails is engineered for applications requiring rapid temperature measurement and excellent chemical resistance. The exposed junction design ensures a fast response time, making it ideal for critical environments such as in research laboratories, and semiconductor manufacturing. It is compliant to ANSI MC96.1 standard.
Type K thermocouple
Length 0.3 m
Miniature Plug termination
Good temperature resistance
RoHS compliant
Related links
- RS PRO XQ Type K Thermocouple 0.3 m Length 60 °C → 400 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length 60 °C → 350 °C Max
- RS PRO XQ Type Type J Thermocouple 0.3 m Length 60 °C → 400 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length, 1 mm Diameter → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max

