RS PRO Type K Thermocouple 300 mm Length, 1 mm Diameter, -60 °C → 350 °C Max
- RS Stock No.:
- 652-765
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP596.94
(exc. VAT)
PHP668.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP596.94 |
*price indicative
- RS Stock No.:
- 652-765
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 300mm | |
| Maximum Temperature Sensed | 350°C | |
| Probe Material | Fibreglass | |
| Terminal Type | Bare Wire Tail | |
| Series | RS PRO | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS, IEC-584-3 | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 300mm | ||
Maximum Temperature Sensed 350°C | ||
Probe Material Fibreglass | ||
Terminal Type Bare Wire Tail | ||
Series RS PRO | ||
Cable Length 300mm | ||
Standards/Approvals RoHS, IEC-584-3 | ||
Minimum Temperature Sensed -60°C | ||
- COO (Country of Origin):
- GB
The RS Pro Glass fibre insulated flat pair cable Thermocouple with Bare Tails is engineered for applications requiring rapid temperature measurement and excellent chemical resistance. The exposed junction design ensures a fast response time, making it ideal for critical environments such as in research laboratories, and semiconductor manufacturing. It is compliant to IEC-584-3 standard.
Type K thermocouple
Length 0.3 m
Bare tail termination
Good temperature resistance
RoHS compliant
Related links
- RS PRO Type K Exposed Junction Thermocouple 10 m Length -60 °C → 350 °C Max
- RS PRO Type K Thermocouple 0.3 m Length -60 °C → 400 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length -60 °C → 350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length 60 °C → 350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -60 °C → 350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 1 m Length -60 °C → 350 °C Max
