RS PRO Type K Thermocouple 300 mm Length, 1 mm Diameter → 250 °C Max
- RS Stock No.:
- 652-763
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,046.73
(exc. VAT)
PHP1,172.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,046.73 |
*price indicative
- RS Stock No.:
- 652-763
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 300mm | |
| Probe Material | PTFE | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS, IEC-584-3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 300mm | ||
Probe Material PTFE | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Cable Length 300mm | ||
Standards/Approvals RoHS, IEC-584-3 | ||
- COO (Country of Origin):
- GB
The RS Pro PTFE Single Shot IEC Exposed Junction Thermocouple features a unique single shot cable construction that provides excellent resistance to chemicals, oils, and fluids. This robust design makes it highly suitable for demanding aerospace applications and it is widely used in autoclave environments where durability and precision are critical. It is compliant with IEC-584-3 standard.
Miniature Plug termination
Type K
Length 0.3 m
Fast response
Welded exposed junction
RoHS compliant
Related links
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 250 °C Max
- RS PRO Type T Thermocouple 300 mm Length, 1 mm Diameter → 250 °C Max
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 260 °C Max
- RS PRO Type K Thermocouple 300 mm Length -60 °C → 350 °C Max
- RS PRO Type K Thermocouple 300 mm Length -60 °C → 400 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length, 1 mm Diameter → 750 °C Max
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 250 °C Max
- RS PRO Type T Thermocouple 300 mm Length -75 °C → 250 °C Max
