TE Connectivity FluoroPlastic NTC Thermistor, -40 °C Min, 200 °C Max, 1.9 mm Probe
- RS Stock No.:
- 671-484
- Mfr. Part No.:
- 20029369-00
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP487.40
(exc. VAT)
PHP545.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 949 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP487.40 |
| 10 - 49 | PHP473.02 |
| 50 - 99 | PHP458.64 |
| 100 + | PHP395.17 |
*price indicative
- RS Stock No.:
- 671-484
- Mfr. Part No.:
- 20029369-00
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thermistor Type | NTC | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 200°C | |
| Response Time | 7s | |
| Probe Diameter | 1.9mm | |
| Probe Length | 19.5mm | |
| Cable Length | 530.5mm | |
| Terminal Type | Cable | |
| Material | FluoroPlastic | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thermistor Type NTC | ||
Product Type Thermistor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 200°C | ||
Response Time 7s | ||
Probe Diameter 1.9mm | ||
Probe Length 19.5mm | ||
Cable Length 530.5mm | ||
Terminal Type Cable | ||
Material FluoroPlastic | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity NTC Cylinder Motor temperature sensor is designed to monitor the temperature of the electric motor system. The design combines a high precision and high sensitivity NTC thermistor, which is sealed and protected by fluoroplastics material. The design provides a rectangular or cylinder shape and smaller size, making the assembly well suited to motor stator system, industrial system or other temperature monitoring system. The sensor design to fulfil reliability requirements, including high and low temperature storage, temperature cycling testing, temperature/humidity cycling and ATF(Automatic Transmission Fluid) oil proof testing.
Insulation resistance ≥100Mohm
Dielectric strength of 3000VAC
Rectangular or cylinder sensor body
ATF oil proof
Applications
Motors
Generators
Battery Energy Storage System
Battery Management System
Electrical Control Cabinet
Air conditioning systems
White Goods
Related links
- TE Connectivity FluoroPlastic NTC Thermistor 200 °C Max, 1.9 mm Probe
- TE Connectivity FluoroPlastic NTC Thermistor 200 °C Max, 3.3 mm Probe
- TE Connectivity FluoroPlastic NTC Temperature Sensor 200 °C Max
- TE Connectivity FluoroPlastic NTC Temperature Sensor 200 °C Max, 3.3 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor 125 °C Max, 6.6 mm Probe
- TE Connectivity Platinum Thermistor Sensor Temperature Sensor 200 °C Max
- TE Connectivity NTC NTC Thermistor 250 °C Max, 2.5 mm Probe
- TE Connectivity NTC NTC Thermistor 150 °C Max, 2.4 mm Probe
