TE Connectivity Aluminium NTC Thermistor, 60 °C Min, 160 °C Max, 6.65 mm Probe
- RS Stock No.:
- 613-529
- Mfr. Part No.:
- 20012616-00
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP24,032.51
(exc. VAT)
PHP26,916.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP24,032.51 |
| 5 + | PHP23,551.55 |
*price indicative
- RS Stock No.:
- 613-529
- Mfr. Part No.:
- 20012616-00
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | 60°C | |
| Maximum Temperature Sensed | 160°C | |
| Probe Diameter | 6.65mm | |
| Cable Length | 2m | |
| Terminal Type | Cable | |
| Material | Aluminium | |
| Standards/Approvals | ESA, ESCC 390101203 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed 60°C | ||
Maximum Temperature Sensed 160°C | ||
Probe Diameter 6.65mm | ||
Cable Length 2m | ||
Terminal Type Cable | ||
Material Aluminium | ||
Standards/Approvals ESA, ESCC 390101203 | ||
- COO (Country of Origin):
- IE
The TE Connectivity Glass Coated NTC Thermistor Sensor features a thermistor element welded to 26AWG wires and encapsulated in thermally conductive epoxy resin on a flat aluminum housing. This design ensures efficient heat transfer and mechanical stability. Built on proprietary electro ceramic formulation, the sensor offers over 25 years of proven performance and exceptional reliability. It is ideal for temperature sensing in demanding environments.
High reliability and excellent stability
Flat surface for ease of mounting
Based on ESA qualified device
Related links
- TE Connectivity Polyimide NTC Thermistor 160 °C Max, 6.6 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor 160 °C Max, 6.6 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor 125 °C Max, 6.6 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor 160 °C Max, 6.6 mm Probe
- RS PRO Die Cast Aluminium NTC Thermistor 150 °C Max
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- TE Connectivity FluoroPlastic NTC Thermistor 200 °C Max, 1.9 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor 125 °C Max, 6.6 mm Probe
