Vishay NTC Thermistor, NTC Type 680 kΩ 0.8 mm 2 mm 1.5 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP385.90

(exc. VAT)

PHP432.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,390 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
10 - 90PHP38.59PHP385.90
100 - 490PHP32.268PHP322.68
500 - 990PHP26.674PHP266.74
1000 - 1990PHP23.674PHP236.74
2000 +PHP21.322PHP213.22

*price indicative

Packaging Options:
RS Stock No.:
244-1703
Mfr. Part No.:
NTCS0805E3502FLT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

SMD 0603

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-277.05%/°C

Thermal Time Constant

10s

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Tolerance ±

5%

Mount Type

Surface

Application

LCD Compensation, Power Supplies, Battery Charger, Office

Resistance at 25°C

680kΩ

Depth

1.5mm

Termination Style

Solder

Standards/Approvals

No

Length

2mm

Height

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
IL
The Vishay NTCS0805E3102JLT thermistrors used in Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are Battery chargers, Power supplies, Office equipment, LCD compensation, In-car entertainment. Its has Size 0805 (M2012) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking. Available in 8 mm punched paper tape on reel package of 4000 units.

TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C

Tolerance on R25 down to 1 %, and on B25/85 down to 1 %

Suitable for wave or reflow soldering

NiSn terminations

Fully glass coated and protected

cULus recognized, file E148885 (UL category XGPU2 / XGPU8)

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy