Vishay NTC Thermistor, NTC Type 680 kΩ 0.8 mm 2 mm 1.5 mm
- RS Stock No.:
- 244-1702
- Mfr. Part No.:
- NTCS0805E3502FLT
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1702
- Mfr. Part No.:
- NTCS0805E3502FLT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | SMD 0603 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -277.05%/°C | |
| Thermal Time Constant | 10s | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 5% | |
| Mount Type | Surface | |
| Application | LCD Compensation, Power Supplies, Battery Charger, Office | |
| Resistance at 25°C | 680kΩ | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Height | 0.8mm | |
| Depth | 1.5mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series SMD 0603 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -277.05%/°C | ||
Thermal Time Constant 10s | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 5% | ||
Mount Type Surface | ||
Application LCD Compensation, Power Supplies, Battery Charger, Office | ||
Resistance at 25°C 680kΩ | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals No | ||
Height 0.8mm | ||
Depth 1.5mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IL
The Vishay NTCS0805E3102JLT thermistrors used in Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are Battery chargers, Power supplies, Office equipment, LCD compensation, In-car entertainment. Its has Size 0805 (M2012) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking. Available in 8 mm punched paper tape on reel package of 4000 units.
TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
NiSn terminations
Fully glass coated and protected
cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
AEC-Q200 qualified
Related links
- Vishay NTC Thermistor, NTC Type 680 kΩ 0.8 mm 2 mm 1.5 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 200 mm
