Vishay PTC Thermistor, Positive Temperature Coefficient Type 60 Ω 17 mm 7 mm
- RS Stock No.:
- 782-890
- Mfr. Part No.:
- PTCEL13R600LBE
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP142.92
(exc. VAT)
PHP160.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 266 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP142.92 |
| 10 - 24 | PHP119.84 |
| 25 - 99 | PHP89.06 |
| 100 - 499 | PHP64.87 |
| 500 + | PHP63.77 |
*price indicative
- RS Stock No.:
- 782-890
- Mfr. Part No.:
- PTCEL13R600LBE
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTCEL | |
| Product Type | PTC Thermistor | |
| Temperature Coefficient Type | Positive Temperature Coefficient | |
| Packaging | Bulk | |
| Thermal Time Constant | 155s | |
| Tolerance ± | 30% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Application | Emergency Discharge Circuit, Motor Drive | |
| Resistance at 25°C | 60Ω | |
| Pin Count | 2 | |
| Height | 17mm | |
| Depth | 7mm | |
| Diameter | 13.5mm | |
| Standards/Approvals | ULus | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTCEL | ||
Product Type PTC Thermistor | ||
Temperature Coefficient Type Positive Temperature Coefficient | ||
Packaging Bulk | ||
Thermal Time Constant 155s | ||
Tolerance ± 30% | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Application Emergency Discharge Circuit, Motor Drive | ||
Resistance at 25°C 60Ω | ||
Pin Count 2 | ||
Height 17mm | ||
Depth 7mm | ||
Diameter 13.5mm | ||
Standards/Approvals ULus | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Vishay High performance thermistor designed for inrush current limiting and overload protection, optimised for applications requiring effective energy absorption and reliability under varying voltage conditions.
High energy absorption levels up to 150 J
Resistant to non-switching Peak powers of up to 25 kW
Handles high direct voltage up to 500 V DC
Operates effectively within a temperature range of -40 to 105 °C
Self-protecting in case of overload with minimal risk of overheating
AEC-Q200 qualified for automotive applications
Related links
- Vishay PTC Thermistor, Positive Temperature Coefficient Type 500 Ω 20 mm 7.5 mm
- Vishay PTC Thermistor, Positive Temperature Coefficient Type 250 Ω 20 mm 7.5 mm
- Vishay Thermistor, Positive Temperature Coefficient Type 48 Ω 20 mm 5.5 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 75 mm
- Vishay NTC Thermistor 0402 500 μm 1 mm 500 μm
- Vishay NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
