Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 782-874
- Mfr. Part No.:
- NTCS0603E3103JLT
- Manufacturer:
- Vishay
Add 25 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP15.67
(exc. VAT)
PHP17.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 7,944 unit(s) shipping from November 23, 2026
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | PHP15.67 | - |
| 25 - 99 | PHP13.59 | 13% |
| 100 + | PHP8.36 | 46% |
*price indicative
- RS Stock No.:
- 782-874
- Mfr. Part No.:
- NTCS0603E3103JLT
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCS | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | Negative Temperature Coefficient | |
| Packaging | 8 mm punched paper Tape on Reel package of 4000 units | |
| Thermal Time Constant | 4s | |
| Tolerance ± | 5% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Application | Automotive Electronics, Battery Charger, Power Supplies, Temperature Sensing | |
| Package/Case | 0603 | |
| Maximum Power Rating | 125mW | |
| Resistance at 25°C | 10000Ω | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Termination Style | Nickel Tin Termination | |
| Height | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCS | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type Negative Temperature Coefficient | ||
Packaging 8 mm punched paper Tape on Reel package of 4000 units | ||
Thermal Time Constant 4s | ||
Tolerance ± 5% | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Application Automotive Electronics, Battery Charger, Power Supplies, Temperature Sensing | ||
Package/Case 0603 | ||
Maximum Power Rating 125mW | ||
Resistance at 25°C 10000Ω | ||
Pin Count 2 | ||
Length 1.6mm | ||
Termination Style Nickel Tin Termination | ||
Height 800μm | ||
Depth 800μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Related links
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 75 mm
- Vishay NTC Thermistor 0402 500 μm 1 mm 500 μm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 3 kΩ 6.5 mm 2.41 mm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 10 kΩ 17.5 mm 8.5 mm
- TDK Thermistor DO-35 2.2 mm 71 mm 1.3 mm
