Vishay PTC Thermistor, Positive Temperature Coefficient Type 250 Ω 20 mm 7.5 mm
- RS Stock No.:
- 782-881
- Mfr. Part No.:
- PTCEL17R251SBE
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP226.55
(exc. VAT)
PHP253.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 39 left, ready to ship from another location
- Plus 1,000 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP226.55 |
| 10 - 24 | PHP190.58 |
| 25 - 99 | PHP140.24 |
| 100 - 499 | PHP103.09 |
| 500 + | PHP100.69 |
*price indicative
- RS Stock No.:
- 782-881
- Mfr. Part No.:
- PTCEL17R251SBE
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | PTC Thermistor | |
| Series | PTCEL | |
| Temperature Coefficient Type | Positive Temperature Coefficient | |
| Thermal Time Constant | 155s | |
| Packaging | Bulk | |
| Tolerance ± | 30% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Application | Emergency Discharge Circuit, Motor Drive | |
| Pin Count | 2 | |
| Resistance at 25°C | 250Ω | |
| Standards/Approvals | ULus | |
| Height | 20mm | |
| Depth | 7.5mm | |
| Diameter | 16.5mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type PTC Thermistor | ||
Series PTCEL | ||
Temperature Coefficient Type Positive Temperature Coefficient | ||
Thermal Time Constant 155s | ||
Packaging Bulk | ||
Tolerance ± 30% | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Application Emergency Discharge Circuit, Motor Drive | ||
Pin Count 2 | ||
Resistance at 25°C 250Ω | ||
Standards/Approvals ULus | ||
Height 20mm | ||
Depth 7.5mm | ||
Diameter 16.5mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Vishay Thermistor is designed for reliable inrush current limiting, helping to protect circuits from overload damage. It features a PTC design that enables efficient thermal management under varying operational conditions.
Handles maximum inrush current between 100 to 130 A
Operates efficiently in an ambient temperature range of -40 to 105 °C
Supports high direct voltage up to 800 V RMS and 1000 V DC
Self-regulates under overload conditions without overheating risks
AEC-Q200 qualified, ensuring robust performance in automotive applications
Related links
- Vishay PTC Thermistor, Positive Temperature Coefficient Type 500 Ω 20 mm 7.5 mm
- Vishay PTC Thermistor, Positive Temperature Coefficient Type 60 Ω 17 mm 7 mm
- Vishay Thermistor, Positive Temperature Coefficient Type 48 Ω 20 mm 5.5 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm
- Vishay NTC Thermistor 0402 500 μm 1 mm 500 μm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 75 mm
- Vishay NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
