Vishay PTC Thermistor, PTC Type 56 Ω 20 mm 20 mm 5.5 mm
- RS Stock No.:
- 782-879
- Mfr. Part No.:
- PTCCL05H950HBE
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP59.93
(exc. VAT)
PHP67.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,499 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP59.93 | - |
| 25 - 99 | PHP58.13 | 3% |
| 100 - 499 | PHP56.39 | 5% |
| 500 - 999 | PHP54.69 | 8% |
| 1000 + | PHP53.05 | 11% |
*price indicative
- RS Stock No.:
- 782-879
- Mfr. Part No.:
- PTCCL05H950HBE
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTCCL - 265 V | |
| Product Type | PTC Thermistor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Bulk | |
| Mount Type | Free | |
| Automotive Standard | No | |
| Application | Overload Protection | |
| Pin Count | 2 | |
| Resistance at 25°C | 56Ω | |
| Standards/Approvals | UL1434 (E148885) | |
| Diameter | 7mm | |
| Termination Style | Lead | |
| Length | 20mm | |
| Height | 20mm | |
| Depth | 5.5mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTCCL - 265 V | ||
Product Type PTC Thermistor | ||
Temperature Coefficient Type PTC | ||
Packaging Bulk | ||
Mount Type Free | ||
Automotive Standard No | ||
Application Overload Protection | ||
Pin Count 2 | ||
Resistance at 25°C 56Ω | ||
Standards/Approvals UL1434 (E148885) | ||
Diameter 7mm | ||
Termination Style Lead | ||
Length 20mm | ||
Height 20mm | ||
Depth 5.5mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Vishay Thermistor offers reliable overload protection, ensuring operational safety in various electronic applications. It efficiently transitions between low and high resistance states, safeguarding circuitry from excessive currents.
High maximum inrush current capability of up to 5.5 A
UL approved, compliant with strict XGPU standards
Operating temperature range from 0 °C to 70 °C for versatile applications
Exceptional storage temperature tolerance from -40 °C to 175 °C
Related links
- Vishay PTC Thermistor, PTC Type 10 Ω 18 mm 5.5 mm
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 800 μm
- Vishay PTC Thermistor Coated 20 mm 20 mm 6.5 mm
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 8.4 Ω 5.5 mm 12.5 mm
- Vishay PTC Thermistor, PTC Type 22 Ω 5.5 mm 8.5 mm
- Vishay PTC Thermistor, PTC Type 1.2 kΩ 5.5 mm 5 mm
- Vishay PTC Thermistor Coated 20 mm 4.5 mm
