Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 800 μm
- RS Stock No.:
- 652-922
- Mfr. Part No.:
- PTCEL67R750LTE
- Manufacturer:
- Vishay
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
PHP107.88
(exc. VAT)
PHP120.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 961 unit(s) shipping from November 23, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP107.88 | - |
| 10 - 24 | PHP90.80 | 15% |
| 25 - 99 | PHP66.52 | 38% |
| 100 - 499 | PHP59.33 | 45% |
| 500 + | PHP43.16 | 59% |
*price indicative
- RS Stock No.:
- 652-922
- Mfr. Part No.:
- PTCEL67R750LTE
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | PTC Thermistor | |
| Series | PTCEL | |
| Temperature Coefficient Type | PTC | |
| Packaging | 200 pieces PET Trays or Tape on Reel 500 pieces | |
| Thermal Time Constant | 155s | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 30% | |
| Mount Type | Solder | |
| Application | Motor Drive, Emergency Discharge Circuit, DC Connecter, Welding, Energy Dump, Battery Charging Equipment | |
| Resistance at 25°C | 1500Ω | |
| Standards/Approvals | AEC-Q200, IEC 60738-1 | |
| Length | 20mm | |
| Diameter | 16.5mm | |
| Depth | 800μm | |
| Height | 17mm | |
| Termination Style | Two Tinned Ccs Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type PTC Thermistor | ||
Series PTCEL | ||
Temperature Coefficient Type PTC | ||
Packaging 200 pieces PET Trays or Tape on Reel 500 pieces | ||
Thermal Time Constant 155s | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 30% | ||
Mount Type Solder | ||
Application Motor Drive, Emergency Discharge Circuit, DC Connecter, Welding, Energy Dump, Battery Charging Equipment | ||
Resistance at 25°C 1500Ω | ||
Standards/Approvals AEC-Q200, IEC 60738-1 | ||
Length 20mm | ||
Diameter 16.5mm | ||
Depth 800μm | ||
Height 17mm | ||
Termination Style Two Tinned Ccs Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 800 μm
- Vishay PTC Thermistor, PTC Type 56 Ω 20 mm 20 mm 5.5 mm
- Vishay PTC Thermistor Coated 20 mm 20 mm 6.5 mm
- Vishay PTC Thermistor, PTC Type 1.2 kΩ 5.5 mm 5 mm
- Vishay PTC Thermistor Coated 20 mm 4.5 mm
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 8.4 Ω 5.5 mm 12.5 mm
- Vishay PTC Thermistor, PTC Type 22 Ω 5.5 mm 8.5 mm
