Vishay PTC Thermistor, PTC Type 1600 Ω, Coated 20 mm 4.5 mm
- RS Stock No.:
- 782-877
- Mfr. Part No.:
- PTCCL05H100SBE
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 25 more to save PHP267.50
View bulk pricing optionsSubtotal (1 unit)*
PHP73.76
(exc. VAT)
PHP82.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP73.76 | - |
| 25 - 99 | PHP63.06 | PHP267.50 |
| 100 - 499 | PHP46.40 | PHP2,736.00 |
| 500 + | PHP33.32 | PHP20,220.00 |
*price indicative
- RS Stock No.:
- 782-877
- Mfr. Part No.:
- PTCCL05H100SBE
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | PTC Thermistor | |
| Series | PTCCL | |
| Temperature Coefficient Type | PTC | |
| Packaging | SPQ | |
| Automotive Standard | No | |
| Mount Type | Free | |
| Application | Voltage | |
| Package/Case | Coated | |
| Resistance at 25°C | 1600Ω | |
| Pin Count | 2 | |
| Height | 20mm | |
| Termination Style | Lead | |
| Diameter | 5mm | |
| Depth | 4.5mm | |
| Standards/Approvals | UL (E148885) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type PTC Thermistor | ||
Series PTCCL | ||
Temperature Coefficient Type PTC | ||
Packaging SPQ | ||
Automotive Standard No | ||
Mount Type Free | ||
Application Voltage | ||
Package/Case Coated | ||
Resistance at 25°C 1600Ω | ||
Pin Count 2 | ||
Height 20mm | ||
Termination Style Lead | ||
Diameter 5mm | ||
Depth 4.5mm | ||
Standards/Approvals UL (E148885) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Vishay High voltage PTC Thermistor designed for overload protection. Its primary function is to safeguard sensitive instruments against overheating and excess voltage, ensuring longevity and reliability in electronic applications.
Fast response time for immediate overload protection
Automatic resetting when the overload condition is removed
Suitable for both AC and DC voltage applications
UL approved, ensuring compliance with safety standards
Operates effectively at temperatures from -20 to 85 °C
Related links
- Vishay PTC Thermistor Coated 20 mm 20 mm 6.5 mm
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 800 μm
- Vishay PTC Thermistor, PTC Type 56 Ω 20 mm 20 mm 5.5 mm
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 8.4 Ω 5.5 mm 12.5 mm
- Vishay PTC Thermistor, PTC Type 22 Ω 5.5 mm 8.5 mm
- Vishay PTC Thermistor, PTC Type 1.2 kΩ 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 10 Ω 18 mm 5.5 mm
