Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 100 kΩ, Tape & Reel 800 μm 1.6 mm 500 μm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 14%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP58.09

(exc. VAT)

PHP65.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 240PHP5.809PHP58.09-
250 - 990PHP4.979PHP49.7914%
1000 +PHP3.688PHP36.8836%

*price indicative

RS Stock No.:
760-454
Mfr. Part No.:
TX06F104F4390ER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Series

TX

Temperature Coefficient Type

Negative Temperature Coefficient

Thermal Time Constant

2s

Packaging

Tape and Reel

Automotive Standard

AEC-Q200

Tolerance ±

1%

Application

Temperature Sensing

Package/Case

Tape & Reel

Accuracy

0.01

Maximum Power Rating

120mW

Pin Count

2

Resistance at 25°C

100kΩ

Height

800μm

Standards/Approvals

RoHS Compliant

Length

1.6mm

Depth

500μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Arcol Ohmite Thick film chip thermistor is a high-performance component designed for precise temperature measurement and regulation in demanding electronic applications. Its robust thermistor film and glass-coated structure on an alumina substrate provide high mechanical strength and reliability.

Maintains consistent resistance values without thickness changes

Provides high solderability and heat resistance due to triple structure electrodes

Supports AEC Q200 for automotive applications

Meets UL1434 certification in some models

Resists operating temperatures up to 150°C in certain parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy