Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 10 kΩ 350 μm 1 mm 500 μm
- RS Stock No.:
- 760-448
- Mfr. Part No.:
- TX04F103F3380ER
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP50.71
(exc. VAT)
PHP56.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17,790 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | PHP5.071 | PHP50.71 | - |
| 250 - 990 | PHP4.334 | PHP43.34 | 14% |
| 1000 - 4990 | PHP3.227 | PHP32.27 | 36% |
| 5000 + | PHP2.766 | PHP27.66 | 45% |
*price indicative
- RS Stock No.:
- 760-448
- Mfr. Part No.:
- TX04F103F3380ER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Series | TX | |
| Temperature Coefficient Type | Negative Temperature Coefficient | |
| Thermal Time Constant | 1.5s | |
| Packaging | Tape and Reel | |
| Tolerance ± | 1% | |
| Automotive Standard | AEC-Q200 | |
| Application | Temperature Sensing | |
| Accuracy | 0.01 | |
| Maximum Power Rating | 110mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Height | 350μm | |
| Length | 1mm | |
| Depth | 500μm | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Series TX | ||
Temperature Coefficient Type Negative Temperature Coefficient | ||
Thermal Time Constant 1.5s | ||
Packaging Tape and Reel | ||
Tolerance ± 1% | ||
Automotive Standard AEC-Q200 | ||
Application Temperature Sensing | ||
Accuracy 0.01 | ||
Maximum Power Rating 110mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Height 350μm | ||
Length 1mm | ||
Depth 500μm | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite Thick film chip thermistor is a high-performance component designed for precise temperature measurement and regulation in demanding electronic applications. Its robust thermistor film and glass-coated structure on an alumina substrate provide high mechanical strength and reliability.
Maintains consistent resistance values without thickness changes
Provides high solderability and heat resistance due to triple structure electrodes
Supports AEC Q200 for automotive applications
Meets UL1434 certification in some models
Resists operating temperatures up to 150°C in certain parts
Related links
- Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 10 kΩ 350 μm 1 mm 500 μm
- Arcol Ohmite Fixed Resistor Tape & Reel 800 μm 1.6 mm 500 μm
- Arcol Ohmite Fixed Resistor Tape & Reel 550 μm 2 mm 1.25 mm
- Arcol Ohmite Fixed Resistor Tape & Reel 800 μm 1.6 mm 500 μm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 10 kΩ 17.5 mm 8.5 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm
- Vishay NTC Thermistor 0402 500 μm 1 mm 500 μm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 75 mm
