Lotus Microsystems LTG Series Thermal Jumper Chip, 700 μm Thick, 150 W/mK, 2 mm, 1.2mm, Silicone
- RS Stock No.:
- 881-153
- Mfr. Part No.:
- LTG080570CT
- Manufacturer:
- Lotus Microsystems
N
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP370.66
(exc. VAT)
PHP415.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP370.66 | PHP37.066 |
*price indicative
- RS Stock No.:
- 881-153
- Mfr. Part No.:
- LTG080570CT
- Manufacturer:
- Lotus Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lotus Microsystems | |
| Product Type | Thermal Jumper Chip | |
| Thickness | 700μm | |
| Thermal Conductivity | 150W/mK | |
| Trade Name | LTG | |
| Conductive Material | Silicone | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Length | 2mm | |
| Series | LTG | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Lotus Microsystems | ||
Product Type Thermal Jumper Chip | ||
Thickness 700μm | ||
Thermal Conductivity 150W/mK | ||
Trade Name LTG | ||
Conductive Material Silicone | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Length 2mm | ||
Series LTG | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- TW
The Lotus Microsystems thermal jumper is a silicon-based solution designed to enhance thermal conductivity and reliability in electronic applications. Its primary function is to guide heat away from critical components towards cooler areas without electrical connection.
High thermal conductivity enhances heat management capabilities
Silicon substrate offers a cost-effective alternative to ceramics
Excellent thermomechanical properties improve circuit reliability
RoHS compliant design meets environmental standards
Related links
- Lotus Microsystems LTG Series Thermal Jumper Chip 150 W/mK 1.6mm, Silicone
- Lotus Microsystems LTG Series Thermal Jumper Chip 150 W/mK 300μm, Silicone
- Lotus Microsystems LTG Series Thermal Jumper Chip 150 W/mK 800μm, Silicone
- Lotus Microsystems LTG Series Thermal Jumper Chip 150 W/mK 800μm, Silicone
- Lotus Microsystems LTG Series Thermal Jumper Chip 150 W/mK 500μm, Silicone
- Lotus Microsystems LTG Series Thermal Jumper Chip 150 W/mK 500μm, Silicone
- Vishay Thermal Jumper Chip, 13°C/W 800 μm 2 mm 1.2mm
- Vishay Thermal Jumper Chip, 14°C/W 800 μm 1.55 mm 800μm
