Lotus Microsystems LTG Series Thermal Jumper Chip, 150 W/mK, 1.6 mm, 800μm
- RS Stock No.:
- 881-151
- Mfr. Part No.:
- LTG060380ST
- Manufacturer:
- Lotus Microsystems
N
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP288.60
(exc. VAT)
PHP323.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP288.60 | PHP28.86 |
*price indicative
- RS Stock No.:
- 881-151
- Mfr. Part No.:
- LTG060380ST
- Manufacturer:
- Lotus Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lotus Microsystems | |
| Product Type | Thermal Jumper Chip | |
| Thermal Conductivity | 150W/mK | |
| Trade Name | LTG | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | LTG | |
| Select all | ||
|---|---|---|
Brand Lotus Microsystems | ||
Product Type Thermal Jumper Chip | ||
Thermal Conductivity 150W/mK | ||
Trade Name LTG | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series LTG | ||
- COO (Country of Origin):
- TW
The Lotus Microsystems Thermal Jumper offers a high-performance thermally conductive platform designed to enhance heat dissipation effectively from electronic components, ensuring reliability and performance in demanding applications.
High thermal conductivity facilitates superior heat management
Electrically isolated design ensures safe operation without electrical interference
Compact package sizing allows for integration in space-constrained environments
Meets RoHS compliance for environmentally responsible usage
Related links
- Lotus Microsystems LTG Series Thermal Jumper Chip 1.6 mm, 0.8mm
- Lotus Microsystems LTG Series Thermal Jumper Chip 3.2 mm, 1.6mm
- Lotus Microsystems LTG Series Thermal Jumper Chip 1 mm, 500μm
- Lotus Microsystems LTG Series Thermal Jumper Chip 2 mm, 1.2mm
- Lotus Microsystems LTG Series Thermal Jumper Chip 1 mm, 0.5mm
- Lotus Microsystems LTG Series Thermal Jumper Chip 0.6 mm, 0.3mm
- Vishay Thermal Jumper Chip Power Supplies and Converters Filters, Pin and
- Vishay Thermal Jumper Chip RF Amplifiers Power Supplies and Converters,
