RS PRO Thermal Pad, 1 mm Thick, 2 W/mK, 150 mm, 150mm, Non-Silicone
- RS Stock No.:
- 874-313
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,650.85
(exc. VAT)
PHP1,848.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,650.85 |
*price indicative
- RS Stock No.:
- 874-313
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 2W/mK | |
| Hardness | 50 Shore 00 | |
| Conductive Material | Non-Silicone | |
| Length | 150mm | |
| Standards/Approvals | UL-94 V-0 | |
| Width | 150mm | |
| Colour | Multicolour | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 1mm | ||
Thermal Conductivity 2W/mK | ||
Hardness 50 Shore 00 | ||
Conductive Material Non-Silicone | ||
Length 150mm | ||
Standards/Approvals UL-94 V-0 | ||
Width 150mm | ||
Colour Multicolour | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- PL
The RS PRO thermal pad is a non-silicone based Interface material designed to enhance heat transfer between components and heat sinks. It effectively fills gaps, ensuring efficient thermal management in electronic assemblies.
2.0 W/m*K thermal conductivity for effective heat dissipation
10 kV/mm dielectric strength ensures electrical insulation
50 Shore 00 hardness provides excellent flexibility
1.0mm thickness optimally fills uneven surfaces
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
