RS PRO Thermal Pad, 2.5 mm Thick, 4 W/mK, 150 mm, 150mm, Non-Silicone

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,831.57

(exc. VAT)

PHP5,411.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP4,831.57

*price indicative

RS Stock No.:
874-298
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Pad

Thickness

2.5mm

Thermal Conductivity

4W/mK

Hardness

50 Shore 00

Conductive Material

Non-Silicone

Length

150mm

Width

150mm

Standards/Approvals

UL-94 V-0

Colour

Multicolour

Minimum Operating Temperature

-40°C

Series

RS PRO

Maximum Operating Temperature

200°C

COO (Country of Origin):
PL
The RS PRO Thermal Pad is a thermally conductive Interface material designed to fill Air gaps between heating elements and dissipation fins. Its flexibility and elasticity make it suited to uneven surfaces to enhance electronic component lifespan.

Provides excellent filling properties

Features 50 Shore 00 hardness

Non silicone based

Related links