RS PRO Self-Adhesive Thermal Pad, 2.5 mm Thick, 2.5 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-309
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,515.36
(exc. VAT)
PHP1,697.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,515.36 |
*price indicative
- RS Stock No.:
- 874-309
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 2.5mm | |
| Thermal Conductivity | 2.5W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Hardness | 50 Shore 00 | |
| Width | 150mm | |
| Length | 150mm | |
| Standards/Approvals | UL-94 V-0 | |
| Colour | Multicolour | |
| Series | RS PRO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 2.5mm | ||
Thermal Conductivity 2.5W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Hardness 50 Shore 00 | ||
Width 150mm | ||
Length 150mm | ||
Standards/Approvals UL-94 V-0 | ||
Colour Multicolour | ||
Series RS PRO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- PL
The RS PRO Thermal Pad is a thermally conductive Interface material designed to fill Air gaps between heating elements and dissipation fins. Its flexibility and elasticity make it suited to uneven surfaces to enhance electronic component lifespan.
Provides excellent filling properties
Features 50 Shore 00 hardness
Silicone based
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
