RS PRO Self-Adhesive Thermal Pad, 2 mm Thick, 2.5 W/mK, 150 mm, 150mm, Silicone

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,301.64

(exc. VAT)

PHP1,457.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,301.64

*price indicative

RS Stock No.:
874-301
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Pad

Thickness

2mm

Thermal Conductivity

2.5W/mK

Self-Adhesive

Yes

Hardness

50 Shore 00

Conductive Material

Silicone

Standards/Approvals

UL-94 V-0

Width

150mm

Length

150mm

Colour

Multicolour

Series

RS PRO

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
PL
The RS PRO Thermal Pad is a thermally conductive Interface material designed to fill Air gaps between heating elements and dissipation fins. Its flexibility and elasticity make it suited to uneven surfaces to enhance electronic component lifespan.

Provides excellent filling properties

Features 50 Shore 00 hardness

Silicone based

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy